
Radial SIDAC, 60VAC/85VDC rated voltage, featuring 100V varistor voltage and a 3.5kA maximum surge current. This through-hole component offers a 25A clamping current at 165V clamping voltage and 17J energy absorption. With a 5mm lead pitch and 1.7nF capacitance, it operates from -40°C to 85°C and is supplied in bulk packaging.
Panasonic ERZ-V09D101 technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 165V |
| Depth | 3.9mm |
| Diameter | 9mm |
| Energy | 17J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V09D101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
