Panasonic ERZ-V09D151CS technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 250V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V09D151CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
