Radial SIDAC, 130VAC/170VDC voltage rating, 3.5kA max surge current, and 25A clamping current. Features 200V varistor voltage, 340V clamping voltage, and 35J energy rating. This through-hole component has a 5mm lead pitch, 9mm diameter, and 4.1mm depth, operating from -40°C to 85°C. Packaged in bulk, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ERZ-V09D201CS technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Depth | 4.1mm |
| Diameter | 9mm |
| Energy | 35J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
No datasheet is available for this part.