Radial SIDAC with 33V varistor voltage, 20VAC/26VDC max voltage rating, and 1kA max surge current. Features 6.3nF capacitance, 5A clamping current, and 65V clamping voltage. Operates from -40°C to 85°C with 4.8J energy handling. Through-hole mount, radial termination, and RoHS compliant.
Sign in to ask questions about the Panasonic ERZ-V09D330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V09D330 technical specifications.
| Capacitance | 6.3nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Depth | 4.5mm |
| Diameter | 9mm |
| Energy | 4.8J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V09D330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.