
Radial SIDAC with 330V varistor voltage, 210V AC max voltage rating, and 270V DC rated voltage. Features a 3.5kA max surge current, 25A clamping current, and 545V clamping voltage. Offers 58J energy absorption and 300pF capacitance within a 9mm diameter, 4.8mm depth radial package with 5mm lead pitch. Operates from -40°C to 85°C, mounts through hole, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ERZ-V09D331 technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 545V |
| Depth | 4.8mm |
| Diameter | 9mm |
| Energy | 58J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
No datasheet is available for this part.