
This varistor from Panasonic features a capacitance of 270pF, a clamping voltage of 710V, and a maximum operating temperature range of -40°C to 85°C. It has a radial package with a diameter of 9mm and a lead pitch of 5mm. The varistor is designed for through-hole mounting and has a maximum surge current of 3.5kA. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Panasonic ERZ-V09D431CS technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V09D431CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
