
The ERZ-V09D471CS is a SIDAC from Panasonic with a varistor voltage of 470V and a DC rated voltage of 385V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a radial package with a lead pitch of 5mm and a diameter of 9mm. It is RoHS compliant and available in a bulk packaging quantity of 1000 pieces.
Panasonic ERZ-V09D471CS technical specifications.
| Capacitance | 230pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V09D471CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
