The ERZ-V09D560 is a varistor from Panasonic with a capacitance of 3.75nF and a clamping voltage of 110V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is rated for a maximum surge current of 1kA and a maximum voltage rating of 35V AC and 45V DC. It is available in a radial package with a diameter of 9mm and a lead pitch of 5mm, and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V09D560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V09D560 technical specifications.
| Capacitance | 3.75nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V09D560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.