Radial SIDAC, 50VAC/65VDC rated voltage, featuring 82V varistor voltage and 25A clamping current with a 135V clamping voltage. Offers 3.5kA max surge current and 14J energy absorption. Through-hole mount, radial lead pitch of 5mm, and a compact 9mm diameter with 3.8mm depth. Operates across a -40°C to 85°C temperature range.
Panasonic ERZ-V09D820 technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Depth | 3.8mm |
| Diameter | 9mm |
| Energy | 14J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V09D820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
