The ERZ-V09V221CS is a varistor from Panasonic with a capacitance of 410pF and a clamping voltage of 360V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is designed for through hole mounting and has a radial lead style. It is RoHS compliant and available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic ERZ-V09V221CS technical specifications.
| Capacitance | 410pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 360V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
No datasheet is available for this part.