
Radial SIDAC, 625VAC/825VDC rated voltage, featuring a 1kV varistor voltage and 1.65kV clamping voltage. This component offers a 3.5kA max surge current and 25A clamping current, with a 140J energy rating. Constructed with a zinc material and lead-free, RoHS compliant design, it operates within a -40°C to 85°C temperature range and is supplied in bulk packaging.
Panasonic ERZ-V10D102 technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.65kV |
| Diameter | 10mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 15.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
