Radial SIDAC with 1.1kV varistor voltage, 680V AC max voltage rating, and 895V DC max voltage rating. Features a 10mm diameter, 7.5mm lead pitch, and 25A clamping current. Offers 1.815kV clamping voltage, 155J energy rating, and 3.5kA max surge current. Operates from -40°C to 85°C. RoHS compliant, through-hole mount.
Panasonic ERZ-V10D112 technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.815kV |
| Diameter | 10mm |
| Energy | 155J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
