
Radial, through-hole SIDAC with a 120V varistor voltage, 75V AC voltage rating, and 100V DC rated voltage. Features a 25A clamping current, 200V clamping voltage, and 3.5kA max surge current. Operates across a -40°C to 85°C temperature range with a 1.4nF capacitance. Packaged in bulk with 50 units per package.
Panasonic ERZ-V10D121 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 200V |
| Diameter | 10mm |
| Energy | 20J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.9mm |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
