
Radial SIDAC, 1kV AC / 1.465kV DC voltage rating, 1.8kV varistor voltage, and 2.97kV clamping voltage. Features a 3.5kA maximum surge current, 25A clamping current, and 247J energy absorption. Operates within a -40°C to 85°C temperature range, with a 10mm diameter and 11mm lead pitch. This lead-free, RoHS compliant component is supplied in bulk packaging.
Panasonic ERZ-V10D182 technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 2.97kV |
| Depth | 14.4mm |
| Diameter | 10mm |
| Energy | 247J |
| Lead Free | Lead Free |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.98kV |
| Min Varistor Voltage | 1.7kV |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
