Panasonic ERZ-V10D182CS technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 2.97kV |
| Diameter | 10mm |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D182CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
