
Radial SIDAC with 130VAC/170VDC voltage rating, 3.5kA surge current capability, and 25A clamping current. Features a 200V varistor voltage, 340V clamping voltage, and 35J energy absorption. Constructed with a metal package and zinc material, this component offers radial, through-hole mounting with a 7.5mm lead pitch. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V10D201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V10D201 technical specifications.
| Capacitance | 430pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Depth | 4.8mm |
| Diameter | 10mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5kA |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.8mm |
| Varistor Voltage | 200V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
