
SIDAC electronic component featuring a 14VAC/18VDC voltage rating and 22V varistor voltage. Offers a 1kA maximum surge current capability with a 5A clamping current at 43V clamping voltage. This through-hole mounted device has a radial lead style, 7.5mm lead pitch, and a metal package with zinc material. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Panasonic ERZ-V10D220 technical specifications.
| Capacitance | 11nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 43V |
| Depth | 4.7mm |
| Diameter | 10mm |
| Energy | 3.2J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.7mm |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
