
Radial SIDAC with 220V varistor voltage, 140V AC max voltage rating, and 180V DC rated voltage. Features 3.5kA max surge current, 25A clamping current, and 360V clamping voltage. Operates from -40°C to 85°C with a 7.5mm lead pitch and 10mm diameter. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V10D221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V10D221 technical specifications.
| Capacitance | 410pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Depth | 4.9mm |
| Diameter | 10mm |
| Energy | 39J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5kA |
| Max Supply Voltage | 140V |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.9mm |
| Varistor Voltage | 220V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
