
Radial SIDAC surge protector with a 270V varistor voltage, 175VAC/225VDC voltage rating, and 3.5kA maximum surge current. Features a 10mm diameter, 5.2mm thickness metal package with radial leads on a 7.5mm pitch. Offers 25A clamping current at 455V clamping voltage and 49J energy absorption. Operates from -40°C to 85°C, is RoHS compliant, and available in bulk packaging.
Panasonic ERZ-V10D271 technical specifications.
| Capacitance | 350pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Depth | 5.2mm |
| Diameter | 10mm |
| Energy | 49J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 303V |
| Min Varistor Voltage | 247V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.2mm |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
