
Radial SIDAC, 33V varistor voltage, 20V AC / 26V DC rated voltage. Features 1kA max surge current, 5A clamping current at 65V clamping voltage, and 4.8J energy absorption. Operates from -40°C to 85°C, with a 7.5mm lead pitch and 11.5mm diameter. RoHS compliant, lead-free, packaged in bulk.
Panasonic ERZ-V10D330 technical specifications.
| Capacitance | 6.3nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Diameter | 11.5mm |
| Energy | 4.8J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 36V |
| Min Varistor Voltage | 30V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 33V |
| Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.