
Radial SIDAC with 330V varistor voltage, 210VAC/270VDC voltage rating, and 3.5kA max surge current. Features 25A clamping current, 545V clamping voltage, and 58J energy absorption. Operates from -40°C to 85°C with a 7.5mm lead pitch. RoHS compliant, lead-free, and packaged in bulk.
Panasonic ERZ-V10D331 technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 545V |
| Depth | 5.5mm |
| Diameter | 10mm |
| Energy | 58J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.5mm |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
