
Radial, through-hole SIDAC with a 39V varistor voltage, 10% tolerance, and 1kA max surge current. Features 77V clamping voltage, 5A clamping current, and 5.6J energy rating. Operates within a -40°C to 85°C temperature range, with 25V AC and 31V DC rated voltages. Constructed with a zinc metal package, it offers a 7.5mm lead pitch and a 11.5mm diameter.
Panasonic ERZ-V10D390 technical specifications.
| Capacitance | 5.2nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Depth | 4.9mm |
| Diameter | 11.5mm |
| Energy | 5.6J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.9mm |
| Varistor Voltage | 39V |
| Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
