
Radial, through-hole SIDAC with a 430V varistor voltage and 10% tolerance. Features a 3.5kA surge current capability, 275V AC maximum voltage rating, and 350V DC rated voltage. Offers a clamping voltage of 710V at 25A clamping current, with 80J energy absorption. Constructed with a zinc metal package, measuring 10mm in diameter and 6mm in thickness, with a 7.5mm lead pitch. Operates from -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-V10D431 technical specifications.
| Capacitance | 270pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 6mm |
| Diameter | 10mm |
| Energy | 80J |
| ESD Protection | No |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5kA |
| Max Supply Voltage | 275V |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 6mm |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
