
Radial, through-hole SIDAC with 47V varistor voltage and 10% tolerance. Features 1kA max surge current, 5A clamping current, and 93V clamping voltage. Operates within a -40°C to 85°C temperature range, with a 30V AC and 38V DC voltage rating. This zinc-based component offers 6.8J energy absorption and 4.6nF capacitance, packaged in a 10mm diameter disc with a 7.5mm lead pitch.
Panasonic ERZ-V10D470 technical specifications.
| Capacitance | 4.6nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 6.8J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1kA |
| Max Supply Voltage | 30V |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
