
The ERZ-V10D470CS is a varistor from Panasonic with a capacitance of 4.6nF and a clamping voltage of 93V. It is available in a radial package with a diameter of 10mm and a lead pitch of 7.5mm. The varistor operates within a temperature range of -40°C to 85°C and has a maximum surge current of 1kA. It is RoHS compliant and available in bulk packaging with 1000 units per package.
Panasonic ERZ-V10D470CS technical specifications.
| Capacitance | 4.6nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D470CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
