
The ERZ-V10D560CS is a 56V SIDAC from Panasonic with a clamping current of 5A and a maximum operating temperature of 85°C. It is available in a radial package with a diameter of 10mm and a lead pitch of 7.5mm. The SIDAC is RoHS compliant and suitable for through hole mounting. It has a minimum operating temperature of -40°C and a maximum surge current of 1kA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V10D560CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V10D560CS technical specifications.
| Capacitance | 3.75nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D560CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
