
Radial SIDAC with 680V varistor voltage and 10% tolerance. Features 420VAC/560VDC max voltage rating, 25A clamping current, and 1.12kV clamping voltage. Operates from -40°C to 85°C with a 7.5mm lead pitch. Through-hole mount in a metal package, 12.5mm diameter, 7.4mm thickness. Bulk packaging.
Sign in to ask questions about the Panasonic ERZ-V10D681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V10D681 technical specifications.
| Capacitance | 170pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Diameter | 12.5mm |
| Energy | 92J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 420V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR |
| Thickness | 7.4mm |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
