
The ERZ-V10D681CS is a varistor from Panasonic with a capacitance of 170pF and a clamping voltage of 1.12kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial package with a diameter of 10mm and a lead pitch of 7.5mm. It is rated for a maximum surge current of 3.5kA and is RoHS compliant.
Panasonic ERZ-V10D681CS technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D681CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
