
Radial disc varistor for surge protection, featuring a 750V varistor voltage and 3.5kA maximum surge current. This component offers a 460V AC maximum voltage rating and 615V DC rated voltage, with a clamping voltage of 1.24kV. It operates within a temperature range of -40°C to 85°C and has a 10mm diameter with a 7.5mm lead pitch. The varistor voltage ranges from 675V to 825V, with a capacitance of 160pF.
Panasonic ERZ-V10D751 technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.24kV |
| Clamping Voltage-Max | 1.24kV |
| Depth | 7.8mm |
| Diameter | 10mm |
| Energy | 100J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 15.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5kA |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating | 615V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
