
Radial SIDAC with 82V varistor voltage, 3.5kA surge current capability, and 135V clamping voltage. Features 2nF capacitance, 14J energy absorption, and 25A clamping current. Encased in a 10mm diameter metal package with radial leads, this component operates from -40°C to 85°C and is RoHS compliant. Designed for through-hole mounting with a 7.5mm lead pitch.
Panasonic ERZ-V10D820 technical specifications.
| Capacitance | 2nF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Depth | 4.5mm |
| Diameter | 10mm |
| Energy | 14J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
