The ERZ-V10D820CS is a varistor from Panasonic with a capacitance of 2nF. It has a radial package with a diameter of 10mm and a lead pitch of 7.5mm. The varistor can handle a maximum clamping current of 25A and a maximum clamping voltage of 135V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-V10D820CS technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D820CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
