
Radial SIDAC with 820V varistor voltage, 510VAC/670VDC voltage rating, and 3.5kA max surge current. Features 1.355kV clamping voltage, 25A clamping current, and 110J energy absorption. Operates from -40°C to 85°C with a 7.5mm lead pitch. RoHS compliant and lead-free.
Panasonic ERZ-V10D821 technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.355kV |
| Depth | 8.1mm |
| Diameter | 10mm |
| Energy | 110J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
