
High-surge protection SIDAC with 910V varistor voltage, 550VAC/745VDC voltage rating, and 3.5kA max surge current. Features 1.5kV clamping voltage, 25A clamping current, and 130J energy absorption. This through-hole component has a radial lead pitch of 7.5mm and is packaged in bulk. Operates from -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-V10D911 technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.5kV |
| Depth | 8.6mm |
| Diameter | 10mm |
| Energy | 130J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
