The ERZ-V10V201CS is a 200V varistor from Panasonic with a clamping current of 25A and a diameter of 10mm. It is available in a radial package with a lead pitch of 7.5mm and is designed for through hole mounting. The varistor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum surge current of 3.5kA and a maximum voltage rating of 170V DC.
Checking distributor stock and pricing after the page loads.
Panasonic ERZ-V10V201CS technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
No datasheet is available for this part.
