
The ERZ-V10V390CS is a SIDAC from Panasonic with a capacitance of 5.2nF and a varistor voltage of 39V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a radial package with a lead pitch of 7.5mm and a diameter of 10mm. It is RoHS compliant and suitable for use in through hole mounting.
Panasonic ERZ-V10V390CS technical specifications.
| Capacitance | 5.2nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10V390CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
