
The ERZ-V10V511CS is a 510V SIDAC varistor from Panasonic, featuring a radial lead style and a maximum operating temperature of 85°C. It has a maximum surge current of 3.5kA and a maximum voltage rating of 320V AC and 410V DC. This varistor is lead-free and RoHS compliant, packaged in bulk quantities of 1000 units.
Panasonic ERZ-V10V511CS technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 845V |
| Diameter | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 410V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10V511CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
