
Radial, through-hole SIDAC with 100V varistor voltage, 6kA surge current capability, and 165V clamping voltage. Features a 14mm diameter zinc disc package with 7.5mm lead pitch, 3.2nF capacitance, and 35J energy rating. Operates from -40°C to 85°C, with AC and DC voltage ratings of 60V and 85V respectively. Lead-free and RoHS compliant.
Panasonic ERZ-V14D101 technical specifications.
| Capacitance | 3.2nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Depth | 4.7mm |
| Diameter | 14mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.7mm |
| Varistor Voltage | 100V |
| Voltage Rating | 85V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
