
Radial SIDAC with 625V AC / 825V DC voltage rating, featuring a 1kV varistor voltage and 5kA max surge current. This component offers a clamping voltage of 1.65kV and a clamping current of 50A, with a 280J energy rating. Constructed with a metal package and zinc material, it operates from -40°C to 85°C and is lead-free and RoHS compliant. The radial, through-hole mount design has a 7.5mm lead pitch and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V14D102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V14D102 technical specifications.
| Capacitance | 230pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Depth | 9.1mm |
| Diameter | 14mm |
| Energy | 280J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 625V |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Thickness | 9.1mm |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
