
Radial SIDAC with 680V AC and 895V DC voltage ratings. Features a 1.1kV varistor voltage, 1.21kV max varistor voltage, and 1.815kV clamping voltage. Offers 5kA max surge current, 50A clamping current, and 310J energy absorption. This zinc oxide non-linear resistor is housed in a 14mm disc package with a 7.5mm lead pitch, suitable for through-hole mounting. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ERZ-V14D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V14D112 technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.815kV |
| Diameter | 14mm |
| Energy | 310J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
