
Radial SIDAC, 120V varistor voltage, 75V AC voltage rating, and 100V DC rated voltage. Features a 14mm diameter zinc disc package with 7.5mm lead pitch, offering 6kA surge current capability and 50A clamping current at 200V clamping voltage. With 2.7nF capacitance and 42J energy absorption, this RoHS compliant component operates from -40°C to 85°C.
Panasonic ERZ-V14D121 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 200V |
| Depth | 4.9mm |
| Diameter | 14mm |
| Energy | 42J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.9mm |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
