
Radial, through-hole SIDAC with a 150V varistor voltage, 95V AC voltage rating, and 125V DC rated voltage. Features a 50A clamping current, 250V clamping voltage, and 6kA max surge current. Operates within a -40°C to 85°C temperature range, with a 2.2nF capacitance and 53J energy rating. Packaged in bulk with 50 units per package.
Panasonic ERZ-V14D151 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 250V |
| Depth | 5.2mm |
| Diameter | 14mm |
| Energy | 53J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.2mm |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
