
The ERZ-V14D151CS is a SIDAC varistor from Panasonic with a capacitance of 2.2nF. It has a clamping voltage of 250V and a maximum operating temperature of 85°C. The varistor is available in a radial package with a lead pitch of 7.5mm and a diameter of 14mm. It is designed for through hole mounting and has a maximum surge current of 6kA. The ERZ-V14D151CS is RoHS compliant and available in a bulk packaging with 1000 units per package.
Panasonic ERZ-V14D151CS technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 250V |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D151CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
