
Radial SIDAC with 11VAC/14VDC voltage rating and 18V varistor voltage. Features 2kA max surge current, 10A clamping current, and 36V clamping voltage. Operates from -40°C to 85°C with a 7.5mm lead pitch and 4.6mm thickness. Bulk packaged, lead-free, and RoHS compliant.
Panasonic ERZ-V14D180 technical specifications.
| Capacitance | 25nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Depth | 4.6mm |
| Diameter | 14mm |
| Energy | 5.2J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.6mm |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
