
The ERZ-V14D180CS is a thyristor SIDAC from Panasonic with a capacitance of 25nF and a clamping voltage of 36V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is rated for a maximum surge current of 2kA and a maximum voltage rating of 14V DC. It is available in a radial package with a diameter of 14mm and a lead pitch of 7.5mm. The ERZ-V14D180CS is RoHS compliant and available in bulk packaging.
Panasonic ERZ-V14D180CS technical specifications.
| Capacitance | 25nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D180CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
