
The Panasonic ERZ-V14D182CS is a SIDAC with a varistor voltage of 1.8kV and a voltage rating of 680V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device is RoHS compliant and has a maximum surge current of 5kA. It is available in a radial package with a lead pitch of 15mm and a diameter of 14mm.
Panasonic ERZ-V14D182CS technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 2.97kV |
| Diameter | 14mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D182CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
