
Radial SIDAC with 130V AC / 170V DC voltage rating and 200V varistor voltage. Features 6kA max surge current, 50A clamping current, and 340V clamping voltage. Operates from -40°C to 85°C with a 7.5mm lead pitch and 4.8mm thickness. Packaged in bulk, this lead-free component offers 770pF capacitance and 70J energy absorption.
Panasonic ERZ-V14D201 technical specifications.
| Capacitance | 770pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Depth | 4.8mm |
| Diameter | 14mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 310V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Thickness | 4.8mm |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
