
The ERZ-V14D201CS is a 200V varistor from Panasonic with a capacitance of 770pF. It is available in a radial package with a diameter of 14mm and a lead pitch of 7.5mm. The varistor can withstand a maximum surge current of 6kA and has a maximum operating temperature of 85°C. It is RoHS compliant and available in bulk packaging with 1000 units per package.
Panasonic ERZ-V14D201CS technical specifications.
| Capacitance | 770pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D201CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
