
Radial SIDAC with 14V AC / 18V DC voltage rating. Features a 22V varistor voltage, 2kA max surge current, and 10A clamping current. Constructed with a metal package, this component offers a 7.5mm lead pitch and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and designed for through-hole mounting.
Panasonic ERZ-V14D220 technical specifications.
| Capacitance | 20nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Diameter | 14mm |
| Energy | 6.3J |
| ESD Protection | No |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 24V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.7mm |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
