
Radial SIDAC with 140VAC/180VDC voltage rating and 220V varistor voltage. Features 6kA max surge current, 50A clamping current, and 360V clamping voltage. Operates from -40°C to 85°C with a 7.5mm lead pitch. Packaged in bulk with 1000 units per package.
Sign in to ask questions about the Panasonic ERZ-V14D221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V14D221 technical specifications.
| Capacitance | 740pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Depth | 4.9mm |
| Diameter | 14mm |
| Energy | 78J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.9mm |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
