
Radial SIDAC with 240V varistor voltage, 150V AC max voltage rating, and 200V DC rated voltage. Features a 6kA max surge current, 50A clamping current, and 395V clamping voltage. Operates from -40°C to 85°C with a 7.5mm lead pitch and 5mm diameter. RoHS compliant and lead-free.
Panasonic ERZ-V14D241 technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 84J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 150V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V14D241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
